
The 74AHC16541DGVRE4 is a 16-bit inverting buffer with a high level output current of 8mA and a low level output current of 8mA. It is packaged in a TFSOP-48 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The 74AHC16541DGVRE4 is part of the 74AHC series and is not radiation hardened.
Sign in to ask questions about the Texas Instruments 74AHC16541DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC16541DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC16541DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.