
The 74AHC16541 is a dual 8-bit inverting buffer with 16 inputs and 16 outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a TFSOP package and is RoHS compliant. It has a propagation delay of 8ns and a high level output current of 8mA.
Sign in to ask questions about the Texas Instruments 74AHC16541DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC16541DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC16541DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.