
Single 3-state buffer IC, CMOS technology, operating from 2V to 5.5V. Features a single non-inverting input and a single 3-state output with ±8mA output current capability. Surface mount SOT-23-5 package with gold contact plating, suitable for operation between -40°C and 125°C. Propagation delay is 7.5ns, with a quiescent current of 1uA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74AHC1G125DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1G125DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G125DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.