
Single bus buffer gate with 3-state output, featuring CMOS technology and a 74AHC series design. This surface mount component operates with a supply voltage range of 2V to 5.5V, offering a low quiescent current of 1uA. It provides a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 15ns. The device is RoHS compliant and operates across a temperature range of -40°C to 125°C, packaged in a 5-SC70 case with gold contact plating.
Sign in to ask questions about the Texas Instruments 74AHC1G125DCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1G125DCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G125DCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
