
Single bus buffer gate with 3-state output, featuring CMOS technology and a SOT package with gold contact plating. Operates from 2V to 5.5V supply voltage with a maximum operating temperature of 125°C. Offers 8mA high and low level output current, a propagation delay of 11.5ns, and a quiescent current of 1uA. This surface mount component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments 74AHC1G125DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1G125DRLRG4 technical specifications.
| Package/Case | SOT |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G125DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
