
CMOS buffer/driver IC with 3-state, non-inverting logic function. Features a single channel, single gate, and single bit per element, with one input and one output. Operates with a supply voltage range of 2V to 5.5V, offering high-level output current of -8mA and low-level output current of 8mA. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component has a propagation delay of 11.5ns and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments 74AHC1G126DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1G126DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G126DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
