CMOS buffer/driver IC featuring a single, non-inverting 1-bit driver with a 3-state output. Operates with a supply voltage range of 2V to 5.5V, offering a high level output current of -8mA and a low level output current of 8mA. This surface mount component, packaged in a 5-pin SOT-553, boasts a propagation delay of 11.5ns and a turn-on delay time of 15ns. Designed for operation between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74AHC1G126DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1G126DRLRG4 technical specifications.
| Package/Case | SOT |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G126DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.