
The 74AHC1G126MDCKTEP is a single-element inverting buffer from Texas Instruments, featuring a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a propagation delay of 8.5ns. The device is RoHS compliant and has a quiescent current of 10uA. It is part of the 74AHC series and is available in a SC-70, 5 PIN package.
Sign in to ask questions about the Texas Instruments 74AHC1G126MDCKTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1G126MDCKTEP technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G126MDCKTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.