
Single CMOS Inverter IC, SOT-23-5 package, featuring a 5V operating supply voltage with a range of 2V to 5.5V. This surface mount component offers a 7ns propagation delay and 12ns turn-on delay time, with a quiescent current of 1uA. It supports high-level output current of -8mA and low-level output current of 8mA. Operating across a temperature range of -40°C to 125°C, this RoHS compliant device is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments 74AHC1GU04DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1GU04DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1GU04DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.