
Single CMOS Inverter IC, designed for logic applications. Features a 7ns propagation delay and operates from a 2V to 5.5V supply voltage range. This surface mount component offers a maximum operating temperature of 125°C and a minimum of -40°C, with a quiescent current of 1uA. Gold contact plating and RoHS compliance ensure reliability.
Sign in to ask questions about the Texas Instruments 74AHC1GU04DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1GU04DCKRE4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1GU04DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
