
The 74AHC1GU04DCKTE4 is a single-input inverter logic gate from Texas Instruments. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-5 package and is RoHS compliant. It features a propagation delay of 7ns and a quiescent current of 1uA.
Texas Instruments 74AHC1GU04DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.