
Single CMOS inverter with one gate, one element, and one input. Features a 7ns propagation delay and 12ns turn-on delay time. Operates from a 2V to 5.5V supply voltage range with a quiescent current of 1uA. Designed for surface mount applications in a 5-SC70 package with gold contact plating. Suitable for operation between -40°C and 125°C, with high and low level output currents of -8mA and 8mA respectively.
Sign in to ask questions about the Texas Instruments 74AHC1GU04DCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHC1GU04DCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1GU04DCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.