
16-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a 48-TSSOP package. This CMOS logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers 16 non-inverting buffer channels, each with 4 bits. It supports a high level output current of -8mA and a low level output current of 8mA. With a propagation delay of 9.5ns and a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is ideal for various digital applications.
Sign in to ask questions about the Texas Instruments 74AHCT16244DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT16244DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16244DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
