
16-bit buffer/driver featuring 3-state outputs, ideal for logic applications. This CMOS device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 16 input and 16 output lines, organized into four 4-bit elements, and supports a high level output current of -8mA and a low level output current of 8mA. With a propagation delay of 9.5ns and a wide operating temperature range of -40°C to 125°C, this surface-mount component is packaged in a TFSOP with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AHCT16244DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT16244DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16244DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
