
16-channel, 4-bit buffer/line driver with 3-state, non-inverting outputs. Features a 4.5V to 5.5V operating supply voltage range, CMOS technology, and a maximum propagation delay of 9.5ns. Designed for surface mounting in an SSOP package, this component offers a high level output current of -8mA and a low level output current of 8mA. Operating temperature range spans from -40°C to 85°C, with a quiescent current of 4uA.
Sign in to ask questions about the Texas Instruments 74AHCT16244DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT16244DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16244DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
