
16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and two circuits. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 9.5ns and a turn-on delay time of 15ns, with a high-level output current of -8mA and a low-level output current of 8mA. Packaged in a 48-TVSOP with gold contact plating, this surface-mount component is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74AHCT16245DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT16245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16245DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
