
Dual 8-bit D-type transparent latch with true outputs, featuring 16 input and 16 output lines. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It supports a 3-state output type with a maximum output current of 8mA. The component is surface mountable in an SSOP package, offering a propagation delay of 12ns and a turn-on delay time of 1ns.
Sign in to ask questions about the Texas Instruments 74AHCT16373DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT16373DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16373DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
