
Dual 8-bit buffer/line driver with inverting outputs. Features 16 input and 16 output lines, operating from a 4.5V to 5.5V supply with a nominal 5V. Offers 3-state outputs with a high-level output current of -8mA and a low-level output current of 8mA. CMOS technology ensures low quiescent current of 4uA. Packaged in a 48-pin TFSOP for surface mounting, with a propagation delay of 9.5ns.
Sign in to ask questions about the Texas Instruments 74AHCT16540DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT16540DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16540DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
