Single 2-input positive-NAND gate, CMOS technology, operating supply voltage 5V, with a minimum supply voltage of 4.5V and maximum of 5.5V. Features a propagation delay of 7.9ns, high-level output current of -8mA, and low-level output current of 8mA. Housed in a SOT-23-5 surface mount package with gold contact plating, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74AHCT1G00DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT1G00DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G00DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.