Single 2-input positive NAND gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features a 7.9ns propagation delay, 8mA output current capability (both high and low levels), and a quiescent current of 1uA. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AHCT1G00DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT1G00DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G00DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.