
Single CMOS inverter gate, surface mountable in a 5-SOT-23 package with gold contact plating. Features a 5V operating supply voltage, with a range of 4.5V to 5.5V. Delivers 8mA output current at both high and low levels, with a propagation delay of 7.7ns and turn-on delay of 8.5ns. Operates across a wide temperature range from -40°C to 125°C, with a quiescent current of 1uA. This RoHS compliant component is supplied on tape and reel.
Texas Instruments 74AHCT1G04DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G04DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
