
Single inverter gate, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features a 1-input, 1-output configuration with a maximum output current of 8mA. This surface mount component is housed in a 5-SOT-23 package with gold contact plating. Operating temperature range spans from -40°C to 125°C, with propagation delay of 7.7ns and turn-on delay time of 8.5ns. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74AHCT1G04DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT1G04DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G04DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.