CMOS logic inverter IC featuring a single input and single output. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers an output current of 8mA at both high and low levels. This surface-mount component has a propagation delay of 7.7ns and a turn-on delay time of 8.5ns. Packaged in a 5-pin SC-70 (SC) package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AHCT1G04DCKTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT1G04DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G04DCKTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.