Single 2-input positive-AND gate, CMOS technology, operating supply voltage 5V (4.5V to 5.5V range). Features 7.9ns propagation delay, 8mA output current (high and low), and 1uA quiescent current. Packaged in a 5-SOT-5X3 surface mount case with gold contact plating, operating from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74AHCT1G08DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT1G08DRLRG4 technical specifications.
| Package/Case | SOT |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Thickness | 550um |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G08DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.