
Single bus buffer gate with 3-state output, designed for surface mount applications in a SOT-23 package. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a propagation delay of 7.5ns and a turn-on delay time of 10ns. Offers 8mA high and low level output current, with a quiescent current of 1uA. Operates across a temperature range of -40°C to 125°C, with gold contact plating and lead-free, RoHS compliant construction.
Sign in to ask questions about the Texas Instruments 74AHCT1G125DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT1G125DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G125DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.