Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features a 1-bit, 1-circuit configuration with a single Schmitt-trigger input and a single inverter gate output. Delivers 8mA of output current (high and low) with a typical propagation delay of 8ns and turn-on delay of 9ns. Packaged in a 5-SOT-23 surface mount configuration, operating across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74AHCT1G14DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT1G14DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G14DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.