Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Features a 1-bit, 1-circuit configuration with a single input and single output. Offers 8ns propagation delay and 9ns turn-on delay time, with output current capability of 8mA (low level) and -8mA (high level). Packaged in a 5-SC70 surface mount with gold contact plating, this lead-free and RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments 74AHCT1G14DCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AHCT1G14DCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G14DCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.