
16-bit buffer/driver featuring 3-state outputs, ideal for logic applications. Operates with a supply voltage range of 1.65V to 3.6V, offering 16 non-inverting input lines and 16 output lines. Supports a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting in a 48-TSSOP package with gold contact plating. This CMOS technology component boasts a propagation delay of 3.6ns and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVC16244ADGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC16244ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC16244ADGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
