The 74ALVC162831DBBRE4 is a single D-Type 3-STATE logic IC with a maximum operating frequency of 150MHz. It features a high level output current of 12mA and a low level output current of 12mA. This device is packaged in a TSSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations.
Texas Instruments 74ALVC162831DBBRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.009351oz |
| RoHS | Compliant |
No datasheet is available for this part.