
ALVC/VCX/A SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80
Sign in to ask questions about the Texas Instruments 74ALVC162831DBBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC162831DBBRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.009351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC162831DBBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.