
The 74ALVC162836DLRG4 is a single 3-state buffer/driver integrated circuit from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.65V. The device has a high level output current of 12mA and a low level output current of 12mA. It is packaged in a surface mount SSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ALVC162836DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC162836DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC162836DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
