
16-bit bidirectional level-shifting transceiver with 3-state outputs, operating from 2.3V to 5.5V. Features a 300Mbps data rate and 5.8ns propagation delay. Surface mountable in a 48-TSSOP package with gold contact plating. Supports bidirectional data flow and offers 24mA output current. Ideal for logic translation applications.
Sign in to ask questions about the Texas Instruments 74ALVC164245DGGTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC164245DGGTE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC164245DGGTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
