
16-bit bidirectional level-shifting transceiver with 3-state outputs. Features 2.3V to 5.5V supply voltage range and 300Mbps data rate. CMOS technology ensures low quiescent current of 40uA. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74ALVC164245DGGTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC164245DGGTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC164245DGGTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
