
16-bit bidirectional transceiver, 3-state outputs, 2.3V to 5.5V operating voltage, 300Mbps data rate, 2.4ns propagation delay. Features Gold contact plating, CMOS technology, and operates from -40°C to 85°C. Surface mountable in a 48-SSOP package.
Sign in to ask questions about the Texas Instruments 74ALVC164245DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC164245DLG4 technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC164245DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
