
16-bit, 3-state buffer/line driver transceiver with level shifting capabilities, operating from 2.5V to 3.3V and 3.3V to 5V. Features a 300Mbps data rate, 5.8ns propagation delay, and 24mA output current. Surface-mount TFBGA package with a wide operating temperature range of -40°C to 85°C. CMOS technology ensures low quiescent current of 40uA.
Sign in to ask questions about the Texas Instruments 74ALVC164245GRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC164245GRDR technical specifications.
| Package/Case | TFBGA |
| Data Rate | 300Mbps |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.003517oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 74ALVC164245GRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
