
18-bit buffer/line driver featuring true outputs and 3-state capability. This CMOS device operates from a 1.65V to 3.6V supply, delivering 24mA high and low level output current. With a propagation delay of 5.3ns, it is suitable for surface mount applications in a TSSOP package. The non-inverting, unidirectional driver is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVC16834DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC16834DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC16834DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
