
The 74ALVC16834DLRG4 is a 3-STATE buffer from Texas Instruments, featuring high level and low level output currents of 24mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. This device is packaged in a SSOP-56 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ALVC16834DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC16834DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC16834DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
