
The 74ALVC16835DGGRG4 is a 3-STATE buffer with a high level output current of 24mA and a propagation delay of 5.2ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. This device is packaged in a TSSOP package and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments 74ALVC16835DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC16835DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC16835DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
