
The 74ALVC16835DLRG4 is a 3-STATE buffer with a propagation delay of 5.2ns. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is RoHS compliant and is available in a 1000-unit package quantity in a tape and reel packaging. It has a high level output current of 24mA and a low level output current of 24mA.
Sign in to ask questions about the Texas Instruments 74ALVC16835DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVC16835DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC16835DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
