
18-bit buffer/line driver featuring 3-state, true outputs. Operates with a supply voltage range of 2.3V to 3.6V, offering 18mA high and low level output current. This unidirectional, non-inverting CMOS component boasts a 5.6ns propagation delay and 6ns turn-on delay. Packaged in a 56-pin SSOP for surface mounting, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCF162834DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCF162834DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCF162834DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
