
18-bit buffer/line driver featuring 3-state, true outputs. Operates from a 2.3V to 3.6V supply with a maximum operating temperature of 85°C. Offers 18mA high and low level output current. Surface mountable in a 56-pin TSSOP package.
Sign in to ask questions about the Texas Instruments 74ALVCF162835GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCF162835GRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Current | 18mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCF162835GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
