
16-bit buffer/driver featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.2ns and a turn-on delay time of 4.7ns. Supports 16 input lines and 16 output lines, with a high level output current of -12mA and a low level output current of 12mA. Packaged in a 48-TSSOP with gold contact plating, this surface mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH162244GRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162244GRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
