12-bit to 24-bit multiplexed D-type latch with 3-state outputs. Features include a 1.65V to 3.6V supply voltage range, 24mA output current capability (both high and low), and a 7.2ns propagation delay. This surface mount component operates from -40°C to 85°C and is packaged in a 56-SSOP with gold contact plating. It is a lead-free, RoHS compliant CMOS device.
Sign in to ask questions about the Texas Instruments 74ALVCH162260DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162260DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 24 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162260DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.