
This registered bus exchanger is a 1-element, 24-output, 12-input device featuring 3-state, non-inverting outputs. Operating from a 1.65V to 3.6V supply, it offers a maximum output current of 24mA and a propagation delay of 5.4ns. The component is surface-mount, housed in a 56-pin SSOP package, and operates within a temperature range of -40°C to 85°C. It utilizes CMOS technology and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ALVCH162268DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162268DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162268DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
