The 74ALVCH162268ZQLR is a 12-input 3-state multiplexer from Texas Instruments, packaged in a VFBGA package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 5.4ns and a high level output current of 24mA. It is available in a tape and reel packaging with 1000 units per package.
Texas Instruments 74ALVCH162268ZQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Outputs | 12 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.002056oz |
| RoHS | Compliant |
No datasheet is available for this part.