
CMOS logic IC featuring 32 outputs and 8 inputs, organized into four 1-4 bit addressable elements. This 3-STATE buffer offers non-inverting polarity with a propagation delay of 5.1ns and turn-on delay of 6.6ns. Operating from a 1.65V to 3.6V supply, it supports output currents of ±12mA and a quiescent current of 40µA. Designed for surface mounting in a 56-pin SSOP package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH162344DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162344DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162344DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
