
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a wide temperature range from -40°C to 85°C. Offers a low quiescent current of 40µA and a propagation delay of 6.6ns. This surface-mount component is housed in a 48-TSSOP package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ALVCH162373GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162373GRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Supply Current | 40uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162373GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
