
16-bit dual 8-bit driver, D-Type latch with true output. Features 3-state output, non-inverting polarity, and 4ns propagation delay. Operates with supply voltages from 1.65V to 3.6V, with output currents of 12mA (high) and 32mA (low). Packaged in a 48-pin SSOP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and lead-containing.
Sign in to ask questions about the Texas Instruments 74ALVCH162373LRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162373LRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162373LRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
