
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits and non-inverting logic. Operates from 1.65V to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers a high level output current of -12mA and a low level output current of 12mA. Surface mountable in a VFBGA package with copper, tin, and silver contact plating. RoHS compliant and lead-free, this CMOS technology component has a propagation delay of 6.6ns.
Sign in to ask questions about the Texas Instruments 74ALVCH162373ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH162373ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162373ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
