
16-bit buffer/driver featuring 3-state outputs, ideal for logic applications. Operates with a supply voltage range of 1.65V to 3.6V, supporting both inverting and non-inverting buffer functions. Delivers 24mA low-level output current and -24mA high-level output current. Designed for surface mounting within a 48-TSSOP package with gold contact plating. Offers a propagation delay of 3.9ns and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVCH16240DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVCH16240DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16240DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
